AMM10DTKD

Heilind Number:SULAMM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULAMM10DTKD

Detailed Description

Introducing the AMM10DTKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it offers robust power transmission capabilities. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Its 20 positions and 3.96mm pitch allow for efficient signal transmission. Ideal for use in aerospace, defense, and industrial systems, the AMM10DTKD connector operates flawlessly in temperatures ranging from -65 to 150°C. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation on PCBs. Trust in the AMM10DTKD for top-notch performance in your electronic assemblies.