| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM10DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM10DTMD |
AMM10DTMD
| Heilind Number: | SULAMM10DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM10DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM10DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees optimal signal transmission and conductivity. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. With 20 female contacts arranged in two rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industries. Trust in the AMM10DTMD for robust and efficient board-to-board connections.

