AMM10DTMT

Heilind Number:SULAMM10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM10DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM10DTMT

Detailed Description

Introducing the AMM10DTMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power and data transmission applications. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. With 20 gold-plated contacts and a loop bellow design, reliable connections are guaranteed. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industries. The termination method of thru-hole soldering and gold plating on termination enhance conductivity and longevity. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The AMM10DTMT is the perfect solution for your connectivity needs, delivering high reliability and performance in every application.