AMM11DRAN

Heilind Number:SULAMM11DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULAMM11DRAN

Detailed Description

AMM11DRAN features a robust construction with PPS & Beryllium Copper materials for reliable performance in demanding environments. This female connector, with two rows and no mounting required, offers convenient thru-hole termination. Contact plating in gold ensures excellent conductivity, while a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC cater to high-power applications. The full bellow contact type and right-angle orientation optimize connectivity in tight spaces. With 22 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Operating temperature range of -65 to 150 °C guarantees functionality in extreme conditions. Measuring 10.95mm (.431 in) in height and .325 in (8.26 mm) in width, it is suitable for board-to-board PCB and card edge applications. Gold termination plating enhances durability, making it a reliable choice for various electronic systems.