| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM11DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM11DRAS |
AMM11DRAS
| Heilind Number: | SULAMM11DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM11DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM11DRAS, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 22 female contacts, this connector ensures reliable connectivity in power systems. The contact material, beryllium copper, with gold plating, guarantees excellent conductivity and durability. With a 3.96mm pitch and 950VAC voltage rating, it meets stringent industry standards. The right-angle orientation and side hole mount type offer versatility in installation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. Trust the AMM11DRAS for efficient and secure board-to-board connections in your next project.

