AMM11DREF-S328

Heilind Number:SULAMM11DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DREF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DREF-S328
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DREF-S328

Detailed Description

Introducing SKU AMM11DREF-S328, a high-performance connector specifically designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows, it offers a secure and efficient connection. The floating bobbin mount type and eyelet termination method guarantee easy installation. With contact material and plating made of Beryllium Copper and Gold respectively, it ensures reliable signal transmission. The 3.96mm pitch and 950 VAC voltage rating make it suitable for various electronic systems. Its full bellow contact type and straight orientation, along with 22 positions, cater to complex connectivity needs. With a tail length of 5.72mm and operating temperature range from -65 to 150°C, it's perfect for harsh environments. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet efficient. Gold termination plating adds to its longevity. Part of the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, this product is ideal for professional use. Please note, it is not hi-rel certified. Embrace the AMM11DREFS328 for seamless and reliable connectivity in your electronic setups.