AMM11DREF

Heilind Number:SULAMM11DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DREF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DREF

Detailed Description

The AMM11DREF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 5A and voltage capacity of 950VAC, it offers efficient power transmission. The female connector with two rows and a pitch of 3.96mm suits various board layouts. Contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Its full bellow contact type and termination method via eyelets ensure secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMM11DREF meets the highest standards of performance and quality.