| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM11DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM11DREN |
AMM11DREN
| Heilind Number: | SULAMM11DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM11DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMM11DREN, a high-performance PCB connector engineered for precision connectivity. Featuring PPS and Beryllium Copper construction, this female connector ensures durable and reliable operation. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of high-power applications. The Full Bellow contact type and gold contact plating guarantee excellent signal transmission. With 22 positions and 2 rows, it offers ample connectivity options. The straight orientation and no mounting requirement provide easy integration. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. Gold termination plating enhances longevity. Perfect for board-to-board and card edge connections, the AMM11DREN is a versatile solution for demanding electronic systems.

