AMM11DRES

Heilind Number:SULAMM11DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRES
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRES

Detailed Description

AMM11DRES features a meticulously crafted design tailored for high-performance applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Its 5A amperage rating and 950VAC voltage capability make it ideal for demanding electronic systems. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The eyelet termination method guarantees secure connections. Crafted with gold-plated Beryllium Copper contacts in a full bellow configuration, it ensures reliable signal transmission. With 22 positions, 3.96mm pitch, and straight orientation, it enables efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, facilitates space-saving installation. Gold termination plating ensures enhanced durability. This product, belonging to the Board to Board PCB Connectors and Card Edge Connectors category, is a must-have for professionals seeking high-reliability components.