AMM11DRKF

Heilind Number:SULAMM11DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRKF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRKF

Detailed Description

Introducing the AMM11DRKF, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a female gender, 2 rows, and a floating bobbin mount type, it offers versatile connectivity options. The termination method of thru-hole soldering guarantees secure attachment to PCBs. Contact materials are made of Beryllium Copper with gold plating, delivering excellent conductivity and corrosion resistance. The 3.96mm pitch and 22 positions accommodate multiple connections with precision. Operating at voltage levels up to 950 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation further enhance signal integrity. With a tail length of 5.72mm and a compact connector height and width, it enables efficient PCB layout. Gold termination plating ensures long-term performance. In the category of high-reliability connectors, the AMM11DRKF stands out for its quality and functionality, making it the ideal choice for critical electronic systems.