AMM11DRKI

Heilind Number:SULAMM11DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRKI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRKI

Detailed Description

Introducing AMM11DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure installation. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and durability. The 3.96mm pitch and straight orientation accommodate precise PCB connections. With 22 positions and a full bellow contact type, it allows for versatile use. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and .325 inches in width, it ensures compatibility with standard PCB layouts. Trust in the reliability and performance of the AMM11DRKI connector for your critical connectivity needs.