AMM11DRKS

Heilind Number:SULAMM11DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRKS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRKS

Detailed Description

The AMM11DRKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power transmission requirements. The connector's 2-row, 22-position design with a pitch of 3.96mm allows for efficient signal transmission. Its straight orientation and side hole mount type make installation easy and space-saving. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The Full Bellow contact type and gold termination plating further enhance its durability. With a connector height of 10.95mm and width of 8.26mm, it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, telecommunications, or industrial applications, the AMM11DRKS guarantees high performance and reliability.