AMM11DRTI

Heilind Number:SULAMM11DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRTI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRTI

Detailed Description

The AMM11DRTI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its 2-row, 22-position design allows for versatile connectivity options, while the gold-plated contacts ensure low contact resistance and high durability. The threaded mount type and thru hole termination method provide secure and stable installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact form factor and straight orientation, it is easy to integrate into tight spaces on circuit boards. Trust the AMM11DRTI for high-reliability connections in your critical systems.