| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM11DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM11DRUH |
AMM11DRUH
| Heilind Number: | SULAMM11DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM11DRUH |
| ECAD Model: |
Specifications
Detailed Description
AMM11DRUH is a high-performance female connector designed for board-to-board and card edge applications. Featuring 22 gold-plated contact positions with a pitch of 3.96mm, it ensures reliable signal transmission with a maximum voltage rating of 950VAC. The beryllium copper contacts and full bellow design offer excellent conductivity and durability, making this connector ideal for high-reliability environments. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating smoothly in temperatures ranging from -65 to 150°C, the AMM11DRUH is a versatile solution for demanding electronic systems.

