AMM11DRUI

Heilind Number:SULAMM11DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRUI

Detailed Description

Featuring a robust design, the AMM11DRUI Board To Board PCB Connector is engineered for high-performance applications. With a pitch of 3.96mm and 22 positions, this connector ensures reliable connectivity in demanding environments. The female connector, crafted from PPS and Beryllium Copper with gold contact plating, guarantees excellent conductivity and durability. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. Operating at a voltage of 950VAC and an extensive temperature range of -65 to 150°C, it meets stringent performance standards. The straight orientation and full bellow contact type facilitate easy mating. With a connector height of 10.95mm and a tail length of 5.72mm, it provides efficient space utilization. Whether used in aerospace, defense, or industrial applications, the AMM11DRUI connector delivers dependable connectivity.