AMM11DRUN

Heilind Number:SULAMM11DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULAMM11DRUN

Detailed Description

Meet the AMM11DRUN, a high-performance PCB connector designed for precision electronic applications. This female connector features two rows of contacts crafted from PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers reliable power transmission. The contact plating of gold guarantees low contact resistance, while the termination method of thru hole installation ensures secure connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it ideal for space-constrained applications. Whether it's for industrial machinery, telecommunications systems, or aerospace technology, the AMM11DRUN is the ultimate choice for high-reliability board-to-board or card edge connections.