AMM11DRXS

Heilind Number:SULAMM11DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DRXS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DRXS

Detailed Description

Introducing the AMM11DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female connector, with two rows and a side hole mount type, offers easy and secure installation. Utilizing a Thru Hole termination method with gold contact plating, it ensures stable connections. The 22-position, straight orientation connector, with Full Bellow contact type, is ideal for intricate PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring at a compact 10.95mm in height and 8.26mm in width, it saves space without compromising performance. Gold termination plating enhances its longevity. The AMM11DRXS is perfect for applications where reliability and efficiency are paramount.