| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM11DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM11DRYN |
AMM11DRYN
| Heilind Number: | SULAMM11DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM11DRYN |
| ECAD Model: |
Specifications
Detailed Description
The AMM11DRYN is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, this connector delivers efficient power transmission. Its 22 positions with 2 rows offer ample connectivity options. The contact materials of Beryllium Copper with Gold plating guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. The straight orientation and thru-hole termination method make installation easy. This connector is ideal for aerospace, defense, and industrial applications where high reliability is essential.

