AMM11DSAI

Heilind Number:SULAMM11DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSAI

Detailed Description

Introducing the AMM11DSAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and threaded mount type offer easy installation. Utilizing a full bellow contact type with gold plating on Beryllium Copper contacts, it ensures low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. With 22 positions and right-angle orientation, it allows flexible PCB layout. Gold termination plating and a tail length of 6.85mm ensure long-term durability. Measuring 10.95mm in height and 8.26mm in width, it offers compact yet robust connectivity. Ideal for aerospace, military, and industrial applications, the AMM11DSAI is a reliable solution for your connectivity needs.