AMM11DSEH

Heilind Number:SULAMM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSEH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSEH

Detailed Description

Introducing the AMM11DSEH, a power-packed PCB connector designed for high-performance applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission in even the most demanding environments. The female connector with two rows and a clearance hole mount type offers easy and secure installation. Its eyelet termination method and gold contact plating provide excellent signal integrity. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and industrial systems. Operating seamlessly in a wide temperature range from -65 to 150°C, it is a dependable choice for mission-critical applications. With a compact design, measuring only 10.95mm in height and .325in in width, it saves valuable board space. Trust the AMM11DSEH for seamless board-to-board connections and experience uncompromised performance.