AMM11DSEI-S13

Heilind Number:SULAMM11DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSEI-S13

Detailed Description

The AMM11DSEI-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust performance in industrial environments. With a current rating of 5 A and a voltage rating of 950 VAC, it offers reliable power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing a card extender termination method with gold plating, it guarantees secure and low-resistance connections. The 22 positions with a pitch of 3.96 mm allow for versatile connectivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh conditions. The full bellow contact type and straddle orientation further enhance its durability. With a compact size of 10.95 mm height and .325-inch width, it saves space on the PCB. Gold termination plating ensures long-term reliability. This connector, belonging to the hi-rel category, meets stringent quality standards. Perfect for aerospace, military, and other high-reliability applications, the AMM11DSEIS13 is a top choice for engineers seeking premium board-to-board connectivity solutions.