AMM11DSEI

Heilind Number:SULAMM11DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSEI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSEI

Detailed Description

Introducing the AMM11DSEI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing eyelet termination, it guarantees efficient signal transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and straight orientation, it enables easy PCB integration. Boasting 22 positions and a full bellow contact type, it allows for multiple connections. The operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 10.95mm in height and .325in in width, it offers compact yet robust connectivity. Perfect for board-to-board and card edge applications, the AMM11DSEI is the ideal choice for high-reliability systems.