AMM11DSEN

Heilind Number:SULAMM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULAMM11DSEN

Detailed Description

Introducing the AMM11DSEN, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. Designed for female gendered connectors, it features two rows with a pitch of 3.96mm (.156 in) and can handle up to 5A of current at 950VAC. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission. With a straight orientation and eyelet termination method, it offers secure and efficient connectivity. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its 22 positions and full bellow contact type make it ideal for various PCB applications. Measuring at a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is space-efficient while offering easy installation. Gold-plated termination further enhances its longevity and performance. This product falls under the category of high-quality board-to-board PCB connectors and card edge connectors, catering to the needs of professional electronic assemblies. Elevate your connectivity solutions with the AMM11DSEN.