AMM11DSUH

Heilind Number:SULAMM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSUH
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSUH

Detailed Description

Introducing the AMM11DSUH, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 0.156" pitch and 3.96mm spacing, it offers precise and secure connections. The female connector with a single row of 11 positions, along with a straight orientation, allows for efficient PCB mating. Gold contact plating on Beryllium Copper contacts guarantees excellent signal transmission with a voltage rating of 950VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its thru-hole termination method and .21" tail length make installation easy and secure. Ideal for hi-rel applications, the AMM11DSUH is a top choice for Board to Board and Card Edge connections.