AMM11DSUN

Heilind Number:SULAMM11DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSUN
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSUN

Detailed Description

Introducing the AMM11DSUN, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for demanding electronic setups. The 11-position, 1-row design offers versatility, while the Full Bellow contact type and gold plating guarantee optimal signal transmission. Ideal for through-hole mounting, this connector boasts a straight orientation and a tail length of 5.33mm, facilitating easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is perfect for harsh environments. With a compact height of 10.95mm and width of 8.26mm, it saves space on the PCB. The AMM11DSUN is a must-have component for board-to-board and card edge connections in industrial, aerospace, and telecommunications applications.