AMM11DSUS

Heilind Number:SULAMM11DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSUS
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSUS

Detailed Description

Introducing the AMM11DSUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 11-position, single-row design with a pitch of 3.96mm allows for efficient PCB connections. Gold-plated contacts provide excellent conductivity and corrosion resistance. Featuring a straight orientation and side-hole mount type, it offers easy installation. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of industries. Whether in aerospace, defense, or industrial applications, the AMM11DSUS delivers high performance and longevity.