AMM11DSXI

Heilind Number:SULAMM11DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM11DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM11DSXI
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM11DSXI

Detailed Description

Introducing the AMM11DSXI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it guarantees reliable power transmission. Featuring a single row with 11 positions, it offers ample connectivity options. The gold-plated contacts and termination provide excellent signal integrity. Its straight orientation and threaded mount type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it's perfect for space-constrained applications. Trust the AMM11DSXI for seamless board-to-board connections in your projects.