AMM12DCKD-S288

Heilind Number:SULAMM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DCKD-S288

Detailed Description

This PPS and Beryllium Copper female board-to-board PCB connector, SKU AMM12DCKD-S288, with a current rating of 3A and featuring two rows of contacts, is designed for high-performance applications. Its clearance hole mount type and card extender termination method ensure easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation offer reliable connectivity. With 24 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various industrial settings. Measuring .61in in height and 9.4mm (.37 in) in width, it is compact yet efficient. Its gold termination plating ensures long-term performance. Categorized under hi-rel board-to-board connectors, this AMM12DCKDS288 model is a top choice for mission-critical applications.