AMM12DCKD

Heilind Number:SULAMM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DCKD

Detailed Description

Featuring a robust construction, AMM12DCKD is a high-performance Board To Board PCB Connector designed for demanding applications. With PPS and Beryllium Copper materials, it ensures durability and reliability. This female connector with two rows and a clearance hole mount type offers easy installation. The thru-hole termination method and gold contact plating guarantee secure and efficient connectivity. Operating at a maximum amperage of 3A and voltage of 950 VAC, it is suitable for power and signal transmission. With 24 positions and a pitch of 3.96mm (.156 in), it allows for versatile PCB connections. The contact type is Loop Bellow, ensuring stable contact even in harsh environments. Its straight orientation and tail length of .19 in (4.83mm) make it space-efficient. Rated for an operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for compact electronic devices. Gold termination plating ensures high conductivity and corrosion resistance. This connector, belonging to the hi_rel category, is not only performance-driven but also meets high-reliability standards, making it a top choice for mission-critical applications. The acronym AMM12DCKD signifies its specific model within the product range. Trust AMM12DCKD for seamless and dependable board-to-board connections in your electronic designs.