AMM12DCKI-S288

Heilind Number:SULAMM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DCKI-S288

Detailed Description

Introducing the AMM12DCKI-S288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, dual-row design, and threaded mount type offer secure and stable attachment to the PCB. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for high-power applications. The loop bellow contact type and straddle orientation allow for efficient signal transmission. Boasting 24 positions, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial systems. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. Gold termination plating ensures long-term reliability. Classified under the hi-rel category, this AMM12DCKIS288 connector is a top choice for mission-critical projects.