AMM12DCKI

Heilind Number:SULAMM12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DCKI

Detailed Description

Introducing the AMM12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it's perfect for power and signal transmission. The female connector with two rows and threaded mount type offers secure and stable installation. Contact pins made of Beryllium Copper with gold plating guarantee excellent conductivity and durability. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, loop bellow contact type, and 24 positions make it versatile for various PCB connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Gold termination plating ensures reliable soldering. Category-rated for Board-to-Board and Card Edge connections, the AMM12DCKI is the ideal choice for high-reliability applications.