AMM12DCKN

Heilind Number:SULAMM12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DCKN

Detailed Description

Introducing the AMM12DCKN, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a contact rating of 3A and a voltage rating of 950VAC, it offers robust performance in power transmission. The 2-row design with 24 positions allows for efficient signal routing. Gold-plated Beryllium Copper contacts guarantee low contact resistance and superior signal integrity. Termination is made easy with the thru-hole method. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the AMM12DCKN ensures reliable and high-speed data transmission. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.