AMM12DCKS

Heilind Number:SULAMM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DCKS

Detailed Description

SKU AMM12DCKS features a robust construction with a combination of PPS and beryllium copper materials, ensuring high durability and reliable performance. Designed for female connectors, this component boasts a dual-row configuration with side-hole mount type and through-hole termination method. The contact material is made of gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for demanding applications. The loop bellow contact type and straight orientation provide efficient connectivity in a 24-position layout. Its tail length of 4.83mm (.19 in) and operating temperature range of -65 to 150°C make it ideal for use in various environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is a space-efficient solution for board-to-board and card edge connections. Gold termination plating ensures long-lasting performance. This high-quality connector is part of the AMM12DCKS series, meeting stringent industry standards for reliability.