AMM12DRAH

Heilind Number:SULAMM12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRAH

Detailed Description

Introducing the AMM12DRAH, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. With a pitch of 3.96mm, it offers easy integration into your PCB layout. Constructed with PPS and Beryllium Copper, it ensures durability and excellent conductivity. The gold contact plating and termination provide optimal signal transmission. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a voltage rating of 950VAC and an amperage of 5A, this connector is perfect for power and signal transmission. Trust the AMM12DRAH for your connectivity needs in aerospace, defense, and industrial applications.