AMM12DRAI

Heilind Number:SULAMM12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DRAI

Detailed Description

The AMM12DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female connector has two rows of 24 positions, each with gold-plated beryllium copper contacts for optimal signal integrity. Its threaded, right-angle mount type with thru-hole termination method allows for secure and easy installation. Operating in a wide temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Meeting stringent quality standards, it is a reliable choice for critical connectivity needs.