AMM12DRAN

Heilind Number:SULAMM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRAN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRAN

Detailed Description

The AMM12DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a current rating of 5A and voltage capacity of 950VAC. This female connector offers 24 positions in a dual-row layout, with a 3.96mm pitch and right-angle orientation. With gold contact plating and full bellow contact type, it guarantees low contact resistance and high durability. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The termination method is through-hole, with a tail length of 3.18mm, making it easy to install on PCBs. Its compact design, with dimensions of 10.95mm (H) x .325in (W), ensures space efficiency. Ideal for aerospace, defense, and industrial applications, this connector meets the most stringent quality standards. Upgrade your connectivity solutions with the AMM12DRAN.