| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMM12DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMM12DRAS |
AMM12DRAS
| Heilind Number: | SULAMM12DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMM12DRAS |
| ECAD Model: |
Specifications
Detailed Description
The AMM12DRAS is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 24 gold-plated contacts, utilizing a Full Bellow design, guarantee low contact resistance and optimal signal integrity. The right-angle orientation and side-hole mount type offer flexibility in PCB layout. With a wide operating temperature range of -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The AMM12DRAS is RoHS compliant and designed for long-term durability, making it a trusted solution for mission-critical systems.

