AMM12DREF

Heilind Number:SULAMM12DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DREF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DREF

Detailed Description

Introducing the AMM12DREF, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender, two rows, and a floating bobbin mount type, it ensures secure and stable connections. The termination method of eyelet and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent technical requirements. The straight orientation, 24 positions, and full bellow contact type make it versatile for various designs. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact connector with a height of 10.95mm and width of 8.26mm offers space-saving solutions. Ideal for hi-rel applications, the AMM12DREF is a reliable choice for your connectivity needs.