AMM12DREN

Heilind Number:SULAMM12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DREN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DREN

Detailed Description

Introducing the AMM12DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a contact rating of 5A and a voltage rating of 950VAC, it offers reliable power transmission. The two-row, 24-position design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and eyelet termination guarantee optimal signal integrity. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into any setup. Perfect for use in aerospace, defense, and industrial systems, the AMM12DREN is a top choice for engineers seeking high-reliability connectivity solutions.