AMM12DRES

Heilind Number:SULAMM12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRES
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRES

Detailed Description

Introducing the AMM12DRES, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows and side hole mount type, it offers easy installation on PCBs. The eyelet termination method guarantees secure connections, while the gold-plated Beryllium Copper contacts provide excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The straight orientation and 24 positions accommodate complex circuitry, and the full bellow contact type ensures stable contact pressure. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trusted for its quality and durability, the AMM12DRES is the perfect choice for high-reliability connections.