AMM12DRKI

Heilind Number:SULAMM12DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRKI

Detailed Description

Introducing the AMM12DRKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliability and durability in extreme environments. Featuring a female gender, 24 positions spread across 2 rows, and a threaded mount type, it offers secure connectivity. The termination method is through-hole, while the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it meets stringent electrical requirements. The connector boasts a straight orientation, full bellow contact type, and a tail length of 5.72mm (.225 inches), facilitating easy installation. Operating within a wide temperature range from -65 to 150°C, it is suitable for diverse industrial applications. Measuring 10.95mm (.431 inches) in height and .325 inches in width, with gold termination plating, it ensures long-term performance. Whether used in aerospace, telecommunications, or other hi-rel industries, the AMM12DRKI is the ideal choice for high-speed, high-density connectivity.