AMM12DRMD-S273

Heilind Number:SULAMM12DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULAMM12DRMD-S273

Detailed Description

Introducing the AMM12DRMD-S273, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity in demanding applications. With a contact plating of gold and a voltage rating of 950 VAC, it guarantees secure and efficient power transmission. The 24-position, female connector with a clearance hole mount type and wire wrap termination method offers easy and stable installation. Operating flawlessly in a temperature range of -65 to 150 °C, it is suitable for use in a variety of environments. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96 mm, .156 in, and a tail length of 14.22 mm, .56 in, it ensures precise and secure connections. The AMM12DRMD-S273 is the ideal choice for professionals seeking top-tier performance in their PCB connectivity solutions.