AMM12DRMD

Heilind Number:SULAMM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRMD

Detailed Description

This high-performance PCB connector, SKU AMM12DRMD, features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. Designed for female gender interfaces, with two rows and a clearance hole mount type, it offers secure installation on PCBs. The termination method of wire wrap guarantees stable connections. Contact points made of Beryllium Copper and plated with gold ensure optimal signal transmission, even at high frequencies. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for demanding applications. Its loop bellow contact type and straight orientation further enhance functionality. Featuring 24 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for various environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Gold termination plating enhances conductivity and prevents corrosion. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs. (Character count: 959)