AMM12DRMI

Heilind Number:SULAMM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRMI

Detailed Description

The SKU AMM12DRMI features a female connector with two rows, designed for secure threaded mounting. Its termination method via wire wrap ensures reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, this connector offers exceptional conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for various high-power applications. The loop bellow contact type and straight orientation facilitate easy installation. Boasting 24 positions, a tail length of 14.22mm, and a compact size, it is ideal for board-to-board or card edge connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees performance in diverse environments. In compliance with hi-rel standards, it is a dependable choice for demanding electronic systems.