AMM12DRMT

Heilind Number:SULAMM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRMT

Detailed Description

The AMM12DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 950VAC voltage rating, it can handle high power requirements with ease. The female gender, 2 rows, and threaded mount type make it versatile for various PCB configurations. Its wire wrap termination method guarantees secure connections. The contact materials of Beryllium Copper with gold plating offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it provides precise alignment on the PCB. The loop bellow contact type and straight orientation further enhance its performance. Boasting 24 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. Gold termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the AMM12DRMT guarantees exceptional reliability.