AMM12DRSI

Heilind Number:SULAMM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULAMM12DRSI

Detailed Description

The AMM12DRSI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage withstand of 950 VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. Its 24 positions with a pitch of 3.96mm allow for multiple connections, while the gold-plated Beryllium Copper contacts ensure low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the AMM12DRSI is a reliable and high-quality solution for board-to-board connections in various industries.