AMM12DRSN

Heilind Number:SULAMM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRSN

Detailed Description

Introducing the AMM12DRSN, a high-performance board-to-board PCB connector designed for critical applications. With a gender specification of Female and featuring two rows, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it guarantees durability and excellent conductivity. The termination method of Thru Hole and contact plating of Gold further enhance its performance. Operating at a voltage of 950 VAC and amperage of 3 A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation facilitate easy installation. With 24 positions and a pitch of 3.96 mm, this connector offers versatility in connectivity. Its wide operating temperature range of -65 to 150 °C makes it suitable for harsh environments. The connector's compact design, with dimensions of 9.4 mm width and 15.49 mm height, ensures compatibility with various systems. Trust the AMM12DRSN for seamless and efficient PCB connections in aerospace, defense, and other high-reliability applications.