AMM12DRSS

Heilind Number:SULAMM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRSS

Detailed Description

Introducing AMM12DRSS, a female board-to-board connector designed for high-reliability applications. This connector features PPS and Beryllium Copper construction, ensuring robust performance even in demanding environments. With a contact plating of gold and a maximum voltage rating of 950 VAC, it guarantees excellent conductivity and reliability. The 24-position connector with 2 rows and a pitch of 3.96mm is ideal for high-density PCB layouts. Its straight orientation and side hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. With a tail length of 4.83mm, connector height of 15.49mm, and width of 9.4mm, it provides easy integration into PCB designs. Trust in the AMM12DRSS for secure and efficient board-to-board connections.