AMM12DRST

Heilind Number:SULAMM12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRST
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRST

Detailed Description

Introducing the AMM12DRST, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable connections. With contact materials of Beryllium Copper and Gold plating, it offers superior signal transmission. The loop bellow contact type and straight orientation make it versatile for various setups. Boasting 24 positions and 2 rows, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150 °C and with a high voltage capacity of 950 VAC, it's suitable for demanding environments. The gold termination plating ensures long-lasting performance. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Get the AMM12DRST for premium quality and performance.