AMM12DRTI

Heilind Number:SULAMM12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMM12DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMM12DRTI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULAMM12DRTI

Detailed Description

Introducing the AMM12DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 24 female contacts, this connector ensures secure and reliable connections. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Featuring a threaded mount and thru-hole termination method, installation is easy and secure. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its durability and versatility. Measuring 10.95mm in height and .325 in width, it provides a compact yet robust solution for your connectivity needs. Whether for aerospace, military, or industrial applications, the AMM12DRTI is the ideal choice for high-reliability connections.